The LPC47M102QFP is a 100-pin quad flat package microcontroller with a commercial temperature grade. It operates at a supply voltage of 3.3V, with a minimum of 2.97V and a maximum of 3.63V. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 45 I/O lines and a 4-bit external data bus and address bus. The microcontroller has a maximum clock frequency of 14.318 MHz.
Microchip LPC47M102QFP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 14.318 |
| Number of I/O Lines | 45 |
| External Data Bus Width | 4 |
| Address Bus Width | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LPC47M102QFP to view detailed technical specifications.
No datasheet is available for this part.