The LPC47M102S-MC is a 2-channel I/O expander IC with a watchdog timer, operating within a temperature range of 0°C to 70°C. It is supplied by a 3.3V voltage source and draws a maximum supply current of 15mA. The IC is packaged in a PQFP package, with a quantity of 660 units available. The LPC47M102S-MC is not RoHS compliant.
Microchip LPC47M102S-MC technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 660 |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LPC47M102S-MC to view detailed technical specifications.
No datasheet is available for this part.