
The LPC47M107S-MS is a 2-channel I/O expander from Microchip, packaged in a PQFP with a lead-free finish. It operates within a temperature range of 0 to 70°C and is powered by a 3.3V supply, drawing a maximum current of 15mA. This I/O expander is RoHS compliant and suitable for surface mount applications.
Microchip LPC47M107S-MS technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.06204oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip LPC47M107S-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
