Microchip LPC47N207-JV technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LPC47N207-JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.