Microchip LPC47N237-MT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip LPC47N237-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.