
Adjustable positive linear voltage regulator (LDO) with a 1.2V to 88V output range and 100mA output current. Features a wide input voltage range from 13.2V to 100V, 5% accuracy, and 60dB PSRR. Housed in a TO-252-3 surface mount package with dimensions of 6.73mm (L) x 6.1mm (W) x 2.39mm (H). Operates from -40°C to 85°C, with a 2W maximum power dissipation and 50mA minimum current limit. Lead-free and RoHS compliant.
Microchip LR12K4-G technical specifications.
| Accuracy | 5% |
| Package/Case | TO-252-3 |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 50mA |
| Max Input Voltage | 100V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 88V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 88V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR12K4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
