
Adjustable positive linear voltage regulator IC with a 1.2V to 88V output range and 100mA maximum output current. Features a low dropout voltage of 98.8mV and a high power supply rejection ratio (PSRR) of 60dB. Operates from a minimum input voltage of 13.2V up to a maximum of 100V, with an accuracy of 5%. Packaged in a TO-92 through-hole mount case, this lead-free component has a maximum power dissipation of 600mW and an operating temperature range of -40°C to 85°C.
Microchip LR12N3-G technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 98.8mV |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Min Current Limit | 50mA |
| Max Input Voltage | 100V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 88V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 88V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR12N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.