
10V positive fixed linear voltage regulator, designed for through-hole mounting in a TO-92 package. Features a 10V nominal output voltage with a maximum output current of 3mA and a maximum output voltage of 12V. Operates with an input voltage range of 15V to 450V, offering a maximum power dissipation of 740mW. Includes a Power Supply Rejection Ratio (PSRR) of 60dB and a quiescent current of 150uA, with a wide operating temperature range from -55°C to 150°C.
Microchip LR645N3-G technical specifications.
| Package/Case | TO-92 |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 740mW |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 740W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR645N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.