
Microchip LR645N3-G-P003 technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | 450V |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3mA |
| Output Type | Fixed |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR645N3-G-P003 to view detailed technical specifications.
No datasheet is available for this part.
