This linear voltage regulator is a single-function device with a maximum input voltage of 400V and a minimum input voltage of 15V. The output voltage is nominally 10V, with a minimum of 9V and a maximum of 11.5V. The device is packaged in a TO-92 case and operates over a temperature range of -40°C to 125°C.
Microchip LR645N3-GP013 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 15 |
| Output Voltage1-Min | 9 |
| Output Voltage1-Max | 11.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LR645N3-GP013 to view detailed technical specifications.
No datasheet is available for this part.