The LX5586ALL-TR from Microchip is an industrial-grade RF cellular IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad-terminal position and a JEDEC package code of S-XQCC-N16. The device has a width and length of 2.5mm and a supply voltage of 3.6V with a maximum supply current of 190mA. It is designed for use in industrial applications and is packaged in a HVQCCN-16 package type.
Microchip LX5586ALL-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 190 |
| Supply Voltage-Nom | 3.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LX5586ALL-TR to view detailed technical specifications.
No datasheet is available for this part.