Microchip LX5586HLL-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LX5586HLL-TR to view detailed technical specifications.
No datasheet is available for this part.