The LX5591LQ-TR is a 28-pin QFN industrial quad-function IC from Microchip, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V and measures 3mm in width and 4mm in length. This IC is designed for industrial applications and is packaged in a QFN-28 format.
Microchip LX5591LQ-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LX5591LQ-TR to view detailed technical specifications.
No datasheet is available for this part.