The LX7175CLD-TR is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It has a 10-terminal package with a 3x3mm HVSON package type. The device is designed for use with input voltages between 3V and 5.5V.
Microchip LX7175CLD-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LX7175CLD-TR to view detailed technical specifications.
No datasheet is available for this part.