Microchip LX7202-15ISF technical specifications.
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Maximum Attenuation | >20dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LX7202-15ISF to view detailed technical specifications.
No datasheet is available for this part.