Microchip M38510/10706BYA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| Load Regulation-Max | 0.15 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip M38510/10706BYA to view detailed technical specifications.
No datasheet is available for this part.