Microchip MA240021 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MA240021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.