Microchip MA240026 technical specifications.
| Package/Case | Module |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MA240026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
