Microchip MA330012 technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | UART |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MA330012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
