Microchip MA330013 technical specifications.
| Package/Case | Module |
| Core Architecture | dsPIC |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MA330013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
