The MAD1105e3 is an octal uni-directional diode array from Microchip. It features a maximum working voltage of 75V and a maximum power dissipation of 1500mW. The device has a maximum leakage current of 0.2A and a capacitance of 1.5uF typ. It operates over a temperature range of -55°C to 150°C.
Microchip MAD1105e3 technical specifications.
| Configuration | Octal |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 75V |
| Maximum Power Dissipation | 1500mW |
| Maximum Leakage Current | 0.2uA |
| Capacitance | 1.5(Typ)pF |
| Number of Elements per Chip | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip MAD1105e3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.