
The MAD1105E3/TU is an octal uni-directional diode array with a maximum working voltage of 75V and maximum power dissipation of 1500mW. It is packaged in a plastic dual in line package with a maximum package length of 19.81mm, width of 6.73mm, and height of 3.56mm. The device operates over a temperature range of -55°C to 150°C and has a capacitance of 1.5nF. It is suitable for through hole mounting and is available in a 14-pin PDIP package.
Microchip MAD1105E3/TU technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.81(Max) |
| Package Width (mm) | 6.73(Max) |
| Package Height (mm) | 3.56(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Octal |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 75V |
| Maximum Power Dissipation | 1500mW |
| Maximum Leakage Current | 0.2uA |
| Capacitance | 1.5(Typ)pF |
| Number of Elements per Chip | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MAD1105E3/TU to view detailed technical specifications.
No datasheet is available for this part.