Microchip MAD1106e3 technical specifications.
| Package Family Name | DIP |
| Package/Case | MDIP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.81(Max) |
| Package Width (mm) | 6.73(Max) |
| Package Height (mm) | 3.56(Max) |
| Mounting | Through Hole |
| Configuration | Octal Common Anode |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Power Dissipation | 1500mW |
| Maximum Leakage Current | 0.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip MAD1106e3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.