
The MAD1108e3 is a 16-pin uni-directional diode array from Microchip, packaged in a DIP with a maximum working voltage of 75V and maximum power dissipation of 1500mW. It is designed for through hole mounting and has a typical capacitance of 1.5. The operating temperature range is from -55 to 150 degrees Celsius.
Microchip MAD1108e3 technical specifications.
| Package Family Name | DIP |
| Package/Case | MDIP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.15(Max) |
| Package Width (mm) | 6.45(Max) |
| Package Height (mm) | 3.4(Max) |
| Mounting | Through Hole |
| Configuration | Octal |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 75V |
| Maximum Power Dissipation | 1500mW |
| Maximum Leakage Current | 0.2uA |
| Capacitance | 1.5(Typ)pF |
| Number of Elements per Chip | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MAD1108e3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.