The MAQ3203YM is a surface-mount driver IC with a package quantity of 95 units per rail or tube. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards. The device features a switching frequency of up to 1.5MHz and a maximum supply current of 3mA. It is designed for use in PWM dimming applications and is available from Microchip.
Microchip MAQ3203YM technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Voltage | 5.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 3mA |
| Switching Frequency-Max | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MAQ3203YM to view detailed technical specifications.
No datasheet is available for this part.