The MAQ3203YM-TRVAO is an automotive-grade LED display driver from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. This device features a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 4.5V and 42V, respectively. It is packaged in a SOIC-8 format and is designed to meet the AEC-Q100 automotive screening level.
Microchip MAQ3203YM-TRVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 42 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MAQ3203YM-TRVAO to view detailed technical specifications.
No datasheet is available for this part.