The MAQ4123YME is an 8-pin SOIC automotive dual gate driver from Microchip, designed for use in automotive applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a supply current of up to 2A and a supply voltage range of 4.5 to 20V. It is compliant with AEC-Q100 and is suitable for use in gate driver applications.
Microchip MAQ4123YME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Output Polarity | INVERTED |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MAQ4123YME to view detailed technical specifications.
No datasheet is available for this part.