
Adjustable positive linear voltage regulator (LDO) with a 1.215V minimum and 5V maximum output voltage. Features a 1.1V dropout voltage and a 25mA maximum output current. Operates with a 4.5V to 120V input voltage range and offers 3% accuracy. Housed in a lead-free SOIC package for surface mounting, with a 31µA quiescent current. Suitable for automotive applications, AEC-Q100 qualified.
Microchip MAQ5280YME technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Min Current Limit | 40mA |
| Max Input Voltage | 120V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.215V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 31uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.219V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MAQ5280YME to view detailed technical specifications.
No datasheet is available for this part.