The MAQ5282-3.3YMME is an 8-pin MSOP linear voltage regulator from Microchip. It has a nominal output voltage of 3.3V and a maximum output current of 0.05A. The device operates over a temperature range of -40°C to 125°C and meets AEC-Q100 automotive screening standards. The regulator's input voltage range is from 6V to 120V.
Microchip MAQ5282-3.3YMME technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 3.13 |
| Output Voltage1-Max | 3.47 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MAQ5282-3.3YMME to view detailed technical specifications.
No datasheet is available for this part.