The MAQ5282-5.0YMME is a 5V linear voltage regulator with a maximum output current of 50mA. It is packaged in an MSOP-8 package and is compliant with AEC-Q100. The device operates over a temperature range of -40°C to 125°C. The input voltage range is from 6V to 120V, and the output voltage is regulated to 5V with a maximum dropout voltage of 3V. The device has 8 terminals and is a single-function device.
Microchip MAQ5282-5.0YMME technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MAQ5282-5.0YMME to view detailed technical specifications.
No datasheet is available for this part.