The MAQ5283-5.0YME-VAO is a 5V linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a fixed output voltage of 5V with a dropout voltage of 1.8V and a maximum output current of 150mA. The device is packaged in a SOIC-8 package and is compliant with AEC-Q100 screening level. The regulator has a maximum line regulation of 0.0262% and a maximum voltage tolerance of 5%.
Microchip MAQ5283-5.0YME-VAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 125 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0262 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip MAQ5283-5.0YME-VAO to view detailed technical specifications.
No datasheet is available for this part.