The MAQRF112YMM is a specialized telecom IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. This IC has a nominal supply voltage of 3V and features a 10-pin MSOP package. With a single function and 10 terminals, it offers a compact solution for various telecom applications.
Microchip MAQRF112YMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MAQRF112YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.