
24-pin TSSOP surface mount clock generator with 3 outputs, accepting CMOS, Crystal, LVCMOS, or LVTTL input logic levels. Features LVPECL output logic and operates with a clock input frequency range of 24.8 to 27 MHz. Supports a supply voltage from 3.135 V to 3.465 V and functions within an industrial temperature range of -40 °C to 85 °C. The thin shrink small outline package measures 7.9mm x 4.5mm x 0.95mm with a 0.65mm pin pitch.
Microchip MAX3625ACUG+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Number of Outputs per Chip | 3 |
| Input Logic Level | CMOS|Crystal|LVCMOS|LVTTL |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 24.8 to 27MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Maximum Power Dissipation | 2133.3mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip MAX3625ACUG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.