Microchip MC599X4-001W technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.54(Max) |
| Package Width (mm) | 1.54(Max) |
| Package Height (mm) | 0.62(Max) |
| Seated Plane Height (mm) | 0.62(Max) |
| Pin Pitch (mm) | 0.2 |
| Mounting | Through Hole |
| Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Tolerance | ±0.1ppm |
| Frequency Stability | ±0.05ppm |
| Min Operating Supply Voltage | 14.25V |
| Max Operating Supply Voltage | 15.75V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MC599X4-001W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.