
Single-channel power supply support circuit with a TO-92-3 package, designed for through-hole mounting. Features a reset threshold voltage range of 4.35V to 4.6V, with a typical threshold of 4.475V. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum supply current of 60µA. Includes an active-low reset with a 150ms timeout and a totem-pole output. Maximum operating temperature is 85°C, with a minimum of -40°C.
Microchip MCP100-460HI/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.475V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP100-460HI/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
