
Single-channel power supply support circuit featuring a TO-92-3 package for through-hole mounting. Monitors a single voltage with a reset threshold range of 2.85V to 3V. Operates with a supply voltage from 1V to 5.5V and a low quiescent current of 45µA, with a maximum supply current of 60µA. Provides active-high, totem-pole output with a 150ms reset timeout. This lead-free, RoHS-compliant integrated circuit is designed for general power management applications.
Microchip MCP101-300HI/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP101-300HI/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
