
Surface mount power supply supervisor IC featuring a single channel with active-high reset. Monitors a single voltage with a reset threshold range of 4.6V to 4.85V. Operates from 1V to 5.5V supply voltage, drawing a maximum of 60µA quiescent current. Packaged in a 3-pin SOT-23 (PDSO3) plastic case, measuring 3.04mm x 1.4mm x 1.02mm. Suitable for operation between -40°C and 85°C, with a reset timeout of 150ms.
Microchip MCP101T-485I/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Threshold Voltage | 4.725V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP101T-485I/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
