
This 1-channel power supply support circuit is a surface mount integrated circuit designed for general power management. It features a 3-pin SC-70 package with dimensions of 2.25mm (L) x 1.35mm (W) x 1mm (H). The device monitors a single voltage with a reset threshold voltage of 2.63V, operating between 1V and 5.5V supply voltage. It offers an active-low, totem-pole output and a reset timeout of 80ms, with a low quiescent current of 1µA. This lead-free, RoHS-compliant component is supplied on tape and reel.
Microchip MCP102T-270E/LB technical specifications.
Download the complete datasheet for Microchip MCP102T-270E/LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
