
Single-channel power supply supervisor IC with active-low, totem-pole output. Features a reset threshold voltage of 2.32V, with a minimum undervoltage threshold of 2.285V and a maximum overvoltage threshold of 2.355V. Operates from 1V to 5.5V supply voltage with a quiescent current of 1µA and a maximum supply current of 1.75µA. Includes a reset timeout of 80ms. Packaged in a 3-pin SC-70 surface-mount plastic package, this lead-free and RoHS-compliant component is supplied on tape and reel.
Microchip MCP103T-240E/LB technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.355V |
| Min Reset Threshold Voltage | 2.285V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.355V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.285V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP103T-240E/LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
