This is a 1-channel power management IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage range of 1V to 5.5V. The IC is packaged in a lead-free TO-92 package with 3 pins. It is suitable for use in automotive systems where reliability and temperature stability are critical.
Microchip MCP111T-290E/TO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP111T-290E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.