
1-channel power supply support circuit, voltage detector, and simple reset/power-on reset IC. Features a 2.886V undervoltage threshold and 2.974V overvoltage threshold, with a typical threshold voltage of 2.93V. Operates from a 1V to 5.5V supply voltage, drawing a maximum supply current of 1.75µA and a quiescent current of 1µA. Packaged in a 3-pin SC-70 (SC) surface mount plastic package with dimensions of 2.25mm length, 1.35mm width, and 1mm height. RoHS compliant and lead-free.
Microchip MCP111T-300E/LB technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.886V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.886V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111T-300E/LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
