
1-channel voltage detector IC, SOT-23 package, offering active-low reset functionality. Features a reset threshold voltage of 4.7V, with a minimum supply voltage of 1V and a maximum of 5.5V. Operates with a low quiescent current of 1µA and a maximum supply current of 1.75µA. This surface-mount component is RoHS compliant and designed for a wide operating temperature range of -40°C to 125°C.
Microchip MCP111T-475E/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output Type | Voltage |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP111T-475E/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
