
1-channel voltage detector IC with active-low, totem-pole output. Features a reset threshold voltage of 1.9V (1.872V undervoltage, 1.929V overvoltage) and operates from 1V to 5.5V supply voltage. Low quiescent current of 1µA, with a maximum supply current of 1.75µA. Housed in a 3-pin TO-92 package for through-hole mounting, with dimensions of 4.62mm height, 4.71mm length, and 3.62mm width. Lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Microchip MCP112-195I/TO technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.929V |
| Min Reset Threshold Voltage | 1.872V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.929V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.872V |
| Watchdog Timer | No |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP112-195I/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
