
Surface mount voltage detector IC with a 1-channel power supply monitoring capability. Features a 2.9V threshold voltage, with undervoltage at 2.857V and overvoltage at 2.944V. Operates from 1V to 5.5V supply voltage with a low 1.75µA supply current. Housed in a 3-pin SC-70 package, measuring 2.25mm x 1.35mm x 1mm, and is RoHS compliant.
Microchip MCP112T-290E/LB technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Output Type | Voltage |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP112T-290E/LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
