
This 1-channel power supply support circuit, a simple reset/power-on reset IC, features a TO-92 package with 3 pins for through-hole mounting. It monitors a single voltage with a reset threshold voltage of 2.625V, adjustable between 2.55V and 2.7V. Operating within a supply voltage range of 1V to 5.5V, it draws a maximum supply current of 60uA, with a quiescent current of 45uA. The reset output is active low with a 150ms reset timeout. This lead-free, RoHS-compliant component operates from -40°C to 85°C.
Microchip MCP120-270DI/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-270DI/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
