
1-channel power supply support circuit, designed for through-hole mounting in a TO-92-3 package. Features a reset threshold voltage of 2.62V, with undervoltage at 2.55V and overvoltage at 2.7V. Operates within a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 60uA. This lead-free, RoHS-compliant component offers active-low reset functionality and operates from -40°C to 85°C.
Microchip MCP120-270HI/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-270HI/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
