
Surface mount, SOIC-8 package, single-channel power supply support circuit with active-low reset. Features a reset threshold voltage of 2.625V, with a minimum of 2.55V and a maximum of 2.7V. Operates within a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 60µA. This lead-free, RoHS-compliant component offers a reset timeout of 150ms and is suitable for general power management applications.
Microchip MCP120-270I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-270I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
