
Surface mount supervisory circuit with active-low reset, monitoring a single voltage. Features a reset threshold voltage of 2.925V, with undervoltage at 2.85V and overvoltage at 3V. Operates from 1V to 5.5V supply voltage, drawing a maximum of 60uA quiescent current. Packaged in an 8-pin SOIC, this lead-free and RoHS-compliant component offers a 150ms reset timeout.
Microchip MCP120-300I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-300I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
