
This through-hole mounted, 3-pin TO-92 package electronic component is a single-channel power supply support circuit. It features an active-low reset with a 150ms reset timeout, monitoring a single voltage with a threshold of 3.075V. Operating within a 1V to 5.5V supply voltage range, it offers a reset threshold between 3V and 3.15V. The device exhibits a low quiescent current of 45uA and a maximum supply current of 60uA, with an operating temperature range of -40°C to 85°C.
Microchip MCP120-315DI/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-315DI/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
