
This 1-channel power supply support circuit is a general power management IC designed for voltage monitoring and reset functions. Featuring an active-low reset output, it operates within a 1V to 5.5V supply voltage range and consumes a maximum of 60µA quiescent current. The device monitors a single voltage with a reset threshold set between 4.25V and 4.5V, offering a 150ms reset timeout. Packaged in a 3-pin TO-92 through-hole or surface-mount compatible package, this RoHS-compliant component is suitable for applications requiring reliable power-on reset functionality.
Microchip MCP120-450DI/TO technical specifications.
| Package/Case | TO-92 |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.194inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-450DI/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
